TE ConnectivityRXEF075PTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VAC/72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bag
Compliant | |
EAR99 | |
Active | |
RXEF075 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This RXEF075 PTC resettable fuse from TE Connectivity is an alternative to replacing burned out fuses. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3(Max) mm deep. This product's terminal pitch is 5.8(max) mm.
EDA / CAD Models |