TE ConnectivityRXEF160PTC Resettable Fuses
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72VAC/72VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This RXEF160 PTC resettable fuse from TE Connectivity is an alternative to replacing burned out fuses. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3(Max) mm deep. This product's terminal pitch is 5.8(max) mm.
EDA / CAD Models |