State of the ArtS0402CA2321BEBResistor Fixed Single-Surface Mount

Res Thin Film 0402 2.32K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD Bulk

Use this S0402CA2321BEB fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 2.32K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -55 to 150 °C. This product is 0.83 mm long, 0.38 mm tall and 0.56 mm deep.

74 parts: Ships today

    Total$101.05Price for 37

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1203+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 74 parts
      • Price: $2.731