State of the ArtS0603CA4020FHB-TRResistor Fixed Single-Surface Mount

Res Thin Film 0603 402 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

The S0603CA4020FHB-TR fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thin film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 1.58 mm long, 0.38 mm tall and 0.81 mm deep.

250 parts: Ships today

    Total$2.38Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1131+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 250 parts
      • Price: $2.381