State of the ArtS0705CPX623J10TRResistor Fixed Single-Surface Mount

Res Thick Film 0705 62K Ohm 5% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R

Use this S0705CPX623J10TR fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 62K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep.

60 parts: Ships today

    Total$0.76Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0724+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 60 parts
      • Price: $0.7619