VishayS07G-GS18Rectifiers
Diode Switching 400V 1.5A 2-Pin SMF T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
10 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
400 | |
1.5 | |
1.1@1A | |
175 | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMF |
2 | |
Lead Shape | Flat |