VishayS07M-M-08Rectifiers
Diode Small Signal Switching 1KV 1.5A 2-Pin SMF T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMF |
2 | |
Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode S07M-M-08 rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1.5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.