EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | White |
Material | Vinyl |
Minimum Cable Diameter (mm) | 2 |
Maximum Cable Diameter (mm) | 4.1 |
Printer Type | Thermal Transfer |
Insertion | After Termination |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 65 |
Product Length (mm) | 19.1 |
Product Depth (mm) | 25.4 |
Mounting | Adhesive |
Easily differentiate multiple electrical cables from each other with this useful S100X075VA1Y cable marker from Panduit.