C&KS101031SS03QSwitch Slide

Switch Slide ON OFF SPST Extended Top Slide 6A 250VAC 125VDC Solder Lug Panel Mount Bulk

This S101031SS03Q slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 6 A @ 250VAC. It has a SPST configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The S101031SS03Q slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 34.93 mm long, 23.24 mm tall and 13.46 mm deep.

50 parts: Ships today

    Total$2.47Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 50 parts
      • Price: $2.465