C&KS102031MS02QSwitch Slide
Switch Slide ON ON SPDT Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Extended Top Slide | |
SPDT | |
ON ON | |
6@250VAC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Black | |
8.51 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
6.35 | |
6.35 | |
Nylon 6/6 | |
Straight | |
-30 | |
65 | |
Bulk | |
22.99 | |
13.46 | |
7.11 | |
22.99 | |
13.46 | |
18.41 |
This easy-to-use S102031MS02Q slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 6 A @ 250VAC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S102031MS02Q slide switch has a PC pin termination style. This product is 22.99 mm long, 18.41 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.