C&KS102031SS03QSwitch Slide

Switch Slide ON ON SPDT Extended Top Slide 6A 250VAC 125VDC Solder Lug Panel Mount Bulk

This S102031SS03Q slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 6 A @ 250VAC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The S102031SS03Q slide switch has a solder lug termination style. This product is 34.93 mm long, 23.24 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

4,083 parts: Ships in 3 days

    Total$64.09Price for 29

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,083 parts
      • Price: $2.21