VishayS102K33Y5PP63K5RCapacitor Ceramic Single Layer
Cap Ceramic 0.001uF 2000V Y5P 10%( 8.5 X 4.5mm) Radial Disc 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
2000VDC | |
10G | |
Y5P | |
No | |
Disc | |
Radial | |
5 | |
2.5 | |
8.5 X 4.5 | |
-30 | |
125 | |
Bulk | |
0.6 | |
8.5(Max) | |
4.5(Max) | |
13.3(Max) | |
Through Hole |
EDA / CAD Models |