VishayS102K43Y5PR63K7RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.001uF 3000V Y5P 10% (11 X 5.5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
3000VDC | |
10G | |
Y5P | |
No | |
Disc | |
Radial | |
7.5 | |
2.5 | |
11 X 5.5 | |
-30 | |
125 | |
Bulk | |
0.6 | |
11(Max) | |
5.5(Max) | |
12.5(Max) | |
Through Hole |
Using one of these low cost ceramic disc S102K43Y5PR63K7R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.001uF. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. The S102K43Y5PR63K7R high frequency capacitor has a radial termination style.
EDA / CAD Models |