VishayS103K75Y5PN83J0RCapacitor Ceramic Single Layer
Cap Ceramic 0.01uF 1000V Y5P 10%( 19 X 4mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.20 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.01uF | |
10% | |
1000VDC | |
Y5P | |
Radial | |
10 | |
19 X 4 | |
-30 | |
125 | |
Bulk | |
0.8 | |
19(Max) | |
4(Max) | |
Through Hole |
Look no further than the ceramic disc S103K75Y5PN83J0R high frequency capacitor from Vishay, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The S103K75Y5PN83J0R high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. Its capacitance value is 0.01uF.
EDA / CAD Models |