VishayS103M47Z5UN63J7RCapacitor Ceramic Single Layer
Cap Ceramic 0.01uF 1000V Z5U 20%( 12 X 4mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.01uF | |
20% | |
1000VDC | |
Z5U | |
Radial | |
7.5 | |
12 X 4 | |
-30 | |
125 | |
Bulk | |
0.6 | |
12(Max) | |
4(Max) | |
16.8(Max) | |
Through Hole |
Using one of these low cost S103M47Z5UN63J7R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 4(Max) mm deep. The S103M47Z5UN63J7R high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
EDA / CAD Models |