JST Mfg. Co., Ltd.S10B-PHDSS(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Think of JST Corporation's shrouded S10B-PHDSS (LF)(SN) header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over copper. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 11.9 mm long, 5 mm tall and 9.5 mm deep. S10B-PHDSS (LF)(SN) is housed in ivory polyamide 6/6.
EDA / CAD Models |