SwitchcraftS11Connector Audio and Video
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
2 | |
2 | |
1 | |
Solder Lug | |
Straight | |
1 | |
25VDC | |
-20 | |
65 | |
19.05 | |
32.41 | |
Plastic | |
Panel Mount |
Make your project the best it can be by using this 1/4\" phone jack S11 audio and video connector from Switchcraft. This F connector has 2 F contacts. This connector has a single port. It has a maximum voltage rating of 25 VDC. It has a straight body orientation. It has a female type gender. S11 is housed in plastic. This device has a maximum current rating of 1 A. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 2 terminals use the solder lug termination method. This product is 19.05 mm long and 32.41 mm.