C&KS112032SS03QSwitch Slide

Switch Slide ON Mom SPDT Extended Top Slide 6A 250VAC 125VDC Solder Lug Panel Mount Bulk

Turn your circuit on or off using the S112032SS03Q slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 250VAC. This slide switch has an operating temperature range of -30 °C to 65 °C. The S112032SS03Q slide switch has a solder lug termination style. This product is 34.93 mm long, 23.24 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part

8 parts: Ships today

    Total$0.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1749+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.4919