API DelevanS1210R-331GInductor Surface Mount
Inductor RF Shielded Wirewound 0.33uH 2% 25MHz 40Q-Factor Iron 0.74A 0.35Ohm DCR 1210 T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
RF | |
Wirewound | |
Shielded | |
Iron | |
0.33u | |
2% | |
25M | |
0.74 | |
0.35 | |
40 | |
25M | |
255M | |
2 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
3.51 | |
2.66 | |
2.57 |
EDA / CAD Models |