VishayS151K29S3NN63L6RCapacitor Ceramic Single Layer
Cap Ceramic Single 150pF 1000V S3N 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
150pF | |
10% | |
1000VDC | |
S3N | |
Radial | |
6.4 | |
7.5 X 4 | |
-55 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
4(Max) | |
Through Hole |
The S151K29S3NN63L6R single-layer disc capacitor, made with a ceramic dielectric and developed by Vishay, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150pF. The S151K29S3NN63L6R high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. It has a tolerance of 10%.
EDA / CAD Models |