Diodes IncorporatedS1903C-100.0000SMD Crystal Oscillators
Oscillator XO 100MHz ±100ppm ACMOS/CMOS/TTL 55% 3.3V 4-Pin CSMD Bulk
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
100 | |
±100 | |
55 | |
ACMOS|CMOS|TTL | |
2.97 | |
3.63 | |
3.3 | |
0 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |