NKK SwitchesS1AWBSwitch Toggle
Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
SPST | |
ON None OFF | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
2 | |
Waterproof Boot/O-Ring | |
Actuator/Panel | |
Waterproof Boot/O-Ring | |
IP68 | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
N/A | |
30 | |
18 | |
54.5 |