Epson America, IncS1C31W74B201000Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 181-Pin VFBGA
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Mounting | Surface Mount |
Package Width | 8 |
Package Length | 8 |
PCB changed | 181 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
181 |
EDA / CAD Models |