onsemiS1DRectifiers

Diode Switching 200V 1A 2-Pin SMA T/R

Import TariffMay apply to this part

Total In Stock: 33,386 parts

Regional Inventory: 18,386

    Total$0.17Price for 1

    18,386 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: $0.1716
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 3,386 parts
      • Price: $0.1716
    • (7500)

      Ships tomorrow

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 15,000 parts
      • Price: $0.0515
    • (7500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0593