Taiwan SemiconductorS1JMHRSGRectifiers
Diode Switching 600V 1A 2-Pin Micro SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
Single | |
Active | |
-55 | |
-55 to 175 | |
1 | |
1.1 | |
175 | |
Mounting | Surface Mount |
Package Height | 0.73(Max) |
Package Width | 1.35(Max) |
Package Length | 2.3(Max) |
PCB changed | 2 |
Standard Package Name | Micro SMA |
Supplier Package | Micro SMA |
2 |