Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 600 |
600 | |
1 | |
30 | |
1.1 | |
1 | |
1800(Typ) | |
-55 | |
150 | |
Commercial | |
420 | |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 2.18(Max) mm |
Package Length | 3.61(Max) mm |
PCB changed | 2 |
Supplier Package | SMP |
2 |
Converting from AC to DC is simple when using a switching diode S1PJ-M3/84A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |