EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 220 |
Tolerance | 1% |
Current Sensing | No |
Power Rating (W) | 1 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 275 |
Temperature Coefficient (ppm/°C) | ±20 |
Temperature Range @ Derated Power (°C) | 70 to 275 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Termination Style | J-Lead |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Product Length (mm) | 6.6 |
Product Depth (mm) | 3.9 |
Product Height (mm) | 3.2 |
Product Weight (g) | 0.21 |
Length Tolerance (mm) | ±0.4 |
Depth Tolerance (mm) | ±0.4 |
Height Tolerance (mm) | ±0.4 |
Mounting | Surface Mount |