EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Modulation Technique | ASK/FSK/OOK |
Maximum Data Rate | 500Kbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500|500 to 1500 |
Maximum RF Operating Frequency (MHz) | 940 |
Operating Band Frequency (MHz) | 430 to 940 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |