STMicroelectronicsS2-LPTXQTRRF Transceivers
RF Transmitter ASK/FSK/GFSK/OOK 3V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 |
EDA / CAD Models |