C&KS201131SS03QSwitch Slide

Switch Slide ON OFF DPST Screwdriver 6A 250VAC 125VDC Solder Lug Panel Mount Bulk

Turn your circuit on or off using the S201131SS03Q slide switch from C&K Components. This device has a maximum current rating of 6 A @ 250VAC. It has a DPST configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S201131SS03Q slide switch has a solder lug termination style. This product is 34.93 mm long, 16.3 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part

3 parts: Ships in 10 days

    Total$2.59Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $2.585