C&KS202131MS02QSwitch Slide

Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk

The best way to turn on or off your application is by using this S202131MS02Q slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 250VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S202131MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 22.99 mm long, 11.47 mm tall and 13.46 mm deep.

36 parts: Ships in 3 days

    Total$65.76Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 36 parts
      • Price: $5.48