NKK SwitchesS21AWFSwitch Toggle
Switch Toggle ON None OFF DPST Round Lever Quick Conn 15A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Round Lever | |
DPST | |
ON None OFF | |
Threaded | |
15@250VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Quick Connect | |
4 | |
11.8 | |
N/R | |
Panel | |
Panel | |
IP67 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
31.2 | |
12.5 | |
18.6 | |
20 | |
N/A | |
31.2 | |
18.6 | |
61.8 |
This compact medium capacity S21AWF toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S21AWF toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 31.2 mm long, 61.8 mm tall and 18.6 mm deep.