VishayS222K53X7RP63K7RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0022uF 2000V X7R 10% (13.5 X 4mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
10% | |
2000VDC | |
X7R | |
Radial | |
7.5 | |
13.5 X 4 | |
-55 | |
125 | |
Bulk | |
0.6 | |
13.5(Max) | |
4(Max) | |
18.3(Max) | |
Through Hole |
EDA / CAD Models |