Top Purchased

VishayS222M29Z5UN63L6RCapacitor Ceramic Single Layer

Cap Ceramic 0.0022uF 1000V Z5U 20%( 7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk

With Vishay's ceramic disc S222M29Z5UN63L6R single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The S222M29Z5UN63L6R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. Its capacitance value is 0.0022uF. This product is 4(Max) mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

18,000 parts: Ships today

    Total$0.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.3700