VishayS223M75Z5UN83J0RCapacitor Ceramic Single Layer
Cap Ceramic 0.022uF 1000V Z5U 20%( 19 X 4mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.022uF | |
20% | |
1000VDC | |
10G | |
Z5U | |
No | |
Radial | |
10 | |
2.5 | |
19 X 4 | |
-30 | |
125 | |
Bulk | |
0.8 | |
19(Max) | |
4(Max) | |
Through Hole |
By adding one of Vishay's S223M75Z5UN83J0R single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The S223M75Z5UN83J0R high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.022uF. It has a tolerance of 20%.
EDA / CAD Models |