Aker TechnologyS22505T-19.200-X-RSMD Crystal Oscillators
Oscillator XO 19.2MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
19.2 | |
±50 | |
±3 | |
15 | |
55 | |
CMOS | |
2.25 | |
2.75 | |
2.5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.1(Max) mm |
Package Length | 2.6(Max) mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |