Aker TechnologyS233025T-12.000-RSMD Crystal Oscillators
Oscillator XO 12MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
12 | |
±25 | |
±3 | |
15 | |
55 | |
CMOS | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.1(Max) |
Package Length | 2.6(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |