Delta ElectronicsS24SE12002PDFADC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
12 | |
1.67 | |
20 | |
1600VDC(Max) | |
550(Typ) | |
Yes | |
12mV | |
0.2%Vo | |
88(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
17.5 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 |