Cypress Semiconductor S25FL128LAGMFI010 Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray
The FL-L family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
Features:
• Serial Peripheral (SPI) with Multi-I/O
• Read Commands: Normal, Fast, Dual I/O, Quad I/O, DualO, QuadO, DDR Quad I/O
• Read Modes: Burst Wrap, Continuous (XIP), QPI
• 100,000 Program/Erase Cycles, minimum
• 20 Years Data Retention, minimum
• 256 Bytes Page Programming buffer3.0 V FL-L Flash Memory
• 65 nm Floating Gate Technology
Check out S25FL128LAGMFI010's datasheet.
Product Technical Specifications
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
4Kbyte x 4096 | |
256byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
8 | |
180/Chip | |
1.2/Page | |
65nm, Floating Gate | |
Serial (SPI, Dual SPI, Quad SPI) | |
133 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
35 | |
50 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5.28 |
Package Length | 5.28 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |
