Infineon Technologies AG S25FL128SAGMFA000 Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray Automotive AEC-Q100
Product Technical Specifications
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |

S25FL128SAGMFA000 Infineon Technologies AG