Infineon Technologies AGS25FL256SAGMFI001Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
256M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
64Kbyte x 512 | |
256byte|512byte | |
1/2/4 | |
256M/128M/64M | |
Yes | |
Synchronous | |
14.5 | |
330/Bulk | |
0.75/Page | |
65nm, MirrorBit | |
Serial (SPI, Dual SPI, Quad SPI) | |
133 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
100 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.55(Max) mm |
Package Width | 7.5 mm |
Package Length | 10.3 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |