Cypress SemiconductorS25FL512SAGBHI310Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 24-Pin BGA Tray
Compliant | |
3A991.B.1.A | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.25(Min) mm |
Package Width | 6 mm |
Package Length | 8 mm |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | BGA |
24 | |
Lead Shape | Ball |
EDA / CAD Models |