EU RoHS | Compliant |
ECCN (US) | 3A991.b.2 |
Part Status | Active |
HTS | 8542.32.00.41 |
Chip Density (bit) | 64M |
Number of Words | 8M |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | DDR |
Address Bus Width (bit) | 32 |
Number of Ports | 1 |
Timing Type | Synchronous |
Maximum Access Time (ns) | 35(Min) |
Maximum Clock Rate (MHz) | 200 |
Process Technology | 38nm |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.2(Min) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 24 |