SwitchcraftS280Connector Audio and Video
Conn Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Phone Plug | |
M | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
Cable Mount |
This phone plug S280 audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector has 2 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. Its 2 terminals use the solder termination method.