NKK SwitchesS28AW-ROSwitch Toggle
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact medium capacity S28AW-RO toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S28AW-RO toggle switch has a solder lug termination style. This product is 31.2 mm long, 55.7 mm tall and 18.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.