Infineon Technologies AGS29AL008J70BFI023Flash
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin VFBGA T/R
Compliant | |
EAR99 | |
LTB | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
Yes | |
Asymmetrical | |
Bottom | |
20/19 | |
8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 15 | |
8/16 | |
1M/512K | |
Yes | |
Asynchronous | |
70 | |
10/Sector | |
80000/Chip | |
30 | |
110nm | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
12 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
1000000(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.18(Min) mm |
Package Width | 6.15 mm |
Package Length | 8.15 mm |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
48 | |
Lead Shape | Ball |