EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.32.00.51 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 16M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Asymmetrical |
Location of Boot Block | Top |
Address Width (bit) | 21/20 |
Sector Size | 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 31 |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 2M/1M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 55 |
Maximum Erase Time (s) | 10/Sector |
Maximum Programming Time (ms) | 160000/Chip |
OE Access Time (ns) | 30 |
Process Technology | 110nm |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 3 to 3.6 |
Operating Current (mA) | 12 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 18.4 mm |
Package Length | 12 mm |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |