Infineon Technologies AGS29GL128P11TFIV20Flash
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 56-Pin TSOP Tray
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
No | |
Symmetrical | |
24/23 | |
128Kbyte x 128 | |
8Words/16byte | |
8/16 | |
16M/8M | |
Yes | |
Asynchronous | |
110 | |
256/Chip | |
25 | |
123000(Typ)/Chip | |
25 | |
90nm, MirrorBit | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6|11.5 to 12.5 | |
20 | |
90 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
Yes | |
100000(Typ) | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 18.4 mm |
Package Length | 14 mm |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSOP |
56 | |
Lead Shape | Gull-wing |