Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
NOR | |
512M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
25 | |
128Kbyte x 512 | |
32byte | |
16 | |
32M | |
Yes | |
Asynchronous | |
110 | |
1.1/Sector | |
25 | |
192/Sector | |
35 | |
65nm, MirrorBit | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
100 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
Yes | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.6(Min) mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | Fortified BGA |
64 | |
Lead Shape | Ball |