EU RoHS | Compliant |
ECCN (US) | 3A991b.1.a. |
Part Status | LTB |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 64M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Asymmetrical |
Location of Boot Block | Bottom|Top |
Address Width (bit) | 23/22 |
Sector Size | 8Kbyte x 16|64Kbyte x 126 |
Bank Size | 8/24/24/8Mb |
Number of Banks | 4 |
Page Size | 4Words/8Words |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 8M/4M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 5/Sector |
Maximum Programming Time (ms) | 0.08/Byte |
OE Access Time (ns) | 30 |
Process Technology | 110nm |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6|8.5 to 9.5 |
Operating Current (mA) | 30 |
Program Current (mA) | 45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.18(Min) mm |
Package Width | 6.15 mm |
Package Length | 8.15 mm |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 48 |
Lead Shape | Ball |